Part Details for 106167-0530 by Molex
Overview of 106167-0530 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7705302EA | Renesas Electronics Corporation | Quad SPST CMOS Analog Switch | |
LMR10530YSD/NOPB | Texas Instruments | 5.5V, 3A 3MHz Step-Down Regulator in WSON Package 10-WSON -40 to 125 | |
TLV70530YFMT | Texas Instruments | 200mA Low-Iq Low-Noise Low-Dropout (LDO) Regulator in Ultra-Small 0.8mm x 0.8mm WCSP 4-DSLGA -40 to 125 |
Price & Stock for 106167-0530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-106167-0530
|
Mouser Electronics | Fiber Optic Connectors SC DPX AD MTSLV FLNG FLNG W/SHIELD BLACK RoHS: Compliant | 8 |
|
$7.6200 / $12.6000 | Buy Now |
Part Details for 106167-0530
106167-0530 CAD Models
106167-0530 Part Data Attributes
|
106167-0530
Molex
Buy Now
Datasheet
|
Compare Parts:
106167-0530
Molex
Fiber Optic Connector Adapter, Multi Mode, Duplex,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |