Part Details for 10614-24-9 by TE Connectivity
Overview of 10614-24-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for 10614-24-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M6272
|
Newark | 10614-24-9 |Raychem Te Connectivity 10614-24-9 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$10.6400 | Buy Now |
DISTI #
10614-24-9-ND
|
DigiKey | EMP HARDENED CABLES Min Qty: 5000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1676 | Buy Now |
DISTI #
650-10614-24-9
|
Mouser Electronics | Multi-Conductor Cables 24AWG 19x36 PRICE PER FT RoHS: Compliant | 0 |
|
$10.7900 | Order Now |
DISTI #
RYC10614-24-9
|
Heilind Electronics | 865042-004 | Americas - 0 in Stock |
|
$12.5079 | Buy Now |
|
Onlinecomponents.com | 10614-24-9 RoHS: Compliant |
920 In Stock |
|
$11.6300 / $15.8100 | Buy Now |
DISTI #
71817601
|
Verical | Twinaxial Cable Braid Ethylene Tetrafluoroethylene 24AWG 4.01mm White RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2327 | Americas - 920 |
|
$14.1478 / $20.3737 | Buy Now |
DISTI #
RYC10614-24-9
|
Interstate Connecting Components | 865042-004 | 0 |
|
$12.5079 | Buy Now |
DISTI #
000000000001097138
|
Sager | Multi-Conductor Cables 24AWG 19x36 PRICE PER FT Min Qty: 1 | 0 |
|
$11.9100 / $14.8900 | Buy Now |
|
Master Electronics | 10614-24-9 RoHS: Compliant |
920 In Stock |
|
$11.6300 / $15.8100 | Buy Now |
Part Details for 10614-24-9
10614-24-9 CAD Models
10614-24-9 Part Data Attributes
|
10614-24-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10614-24-9
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 4.01 mm | |
Jacket Material | ETHYLENE TETRAFLUOROETHYLENE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |