Part Details for 106137-2 by TE Connectivity
Overview of 106137-2 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
106137-HMC695LP4 | Analog Devices | HMC695LP4 Evaluation PCB | |
106137-HMC443LP4 | Analog Devices | HMC443LP4 Evaluation PCB | |
106137-HMC444LP4 | Analog Devices | HMC444LP4 Evaluation PCB |
Price & Stock for 106137-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2005
|
Newark | Hard Metric Connectors Z-Pack Shroud 110P |Amp Te Connectivity 106137-2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $2.0200 | Buy Now |
DISTI #
A29827-ND
|
DigiKey | CONN SHROUD HARD METRIC 110P GRY Min Qty: 1 Lead time: 10 Weeks Container: Tube |
350 In Stock |
|
$1.1905 / $1.9700 | Buy Now |
DISTI #
106137-2
|
Avnet Americas | Connector Accessories 110 POS Plug Hard Metric Shroud Polyester Gray - Bulk (Alt: 106137-2) RoHS: Compliant Min Qty: 450 Package Multiple: 150 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$1.0573 | Buy Now |
DISTI #
571-1061372
|
Mouser Electronics | Hard Metric Connectors Z-PACK SHROUD 110P RoHS: Compliant | 0 |
|
$1.0900 / $2.2200 | Order Now |
DISTI #
71707043
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, Z-PACK/A SHRD.110P | TE Connectivity 106137-2 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1100 / $2.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 150 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$0.9630 | Buy Now |
DISTI #
AMP106137-2
|
Heilind Electronics | Z-PACK/A SHRD.110P | Americas - 0 in Stock |
|
$0.8479 / $1.2587 | Buy Now |
|
Onlinecomponents.com | Z-PACK/A SHRD.110P RoHS: Compliant |
904 In Stock |
|
$0.6710 / $1.4980 | Buy Now |
|
Quest Components | 106137-2 | 421 |
|
$0.8549 / $1.7098 | Buy Now |
|
Quest Components | 106137-2 | 350 |
|
$2.8305 / $4.5900 | Buy Now |