Part Details for 1061241000 by Molex
Overview of 1061241000 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1061241000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8675-ND
|
DigiKey | CONN COUPLER RCPT LC-LC SIMPLEX Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
361 In Stock |
|
$8.5618 / $10.7000 | Buy Now |
DISTI #
1061241000
|
Avnet Americas | Conn LC Adapter Single Mode Simplex F/F ST Panel Mount - Trays (Alt: 1061241000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$8.2414 / $11.6440 | Buy Now |
DISTI #
000000000002121142
|
Sager | Fiber Optic Connectors LC SPX AD. LOW PROFILE ZR SLEEVE BLUE Min Qty: 400 | 0 |
|
$9.2800 / $9.5900 | Buy Now |
DISTI #
1061241000
|
Avnet Abacus | Conn LC Adapter Single Mode Simplex F/F ST Panel Mount (Alt: 1061241000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1061241000
|
Avnet Abacus | Conn LC Adapter Single Mode Simplex F/F ST Panel Mount (Alt: 1061241000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803667985
|
Chip1Stop | Connector Fiber Optics RoHS: Compliant | 8 |
|
$11.5000 | Buy Now |
Part Details for 1061241000
1061241000 CAD Models
1061241000 Part Data Attributes
|
1061241000
Molex
Buy Now
Datasheet
|
Compare Parts:
1061241000
Molex
CONN COUPLER RCPT LC-LC SIMPLEX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |