Part Details for 1061210953 by Molex
Overview of 1061210953 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1061210953
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1061210953-ND
|
DigiKey | CONN COUPLER RCPT LC-LC 8-PLEX Min Qty: 90 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.8101 | Buy Now |
DISTI #
1061210953
|
Avnet Americas | Conn LC Adapter Multimode Enhanced F Straight Panel Mount Tray (Alt: 1061210953) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days | 0 |
|
$61.9747 / $83.5561 | Buy Now |
Part Details for 1061210953
1061210953 CAD Models
1061210953 Part Data Attributes
|
1061210953
Molex
Buy Now
Datasheet
|
Compare Parts:
1061210953
Molex
Fiber Optic Connector Adapter,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Mode | MULTI | |
Option | GENERAL PURPOSE |