Part Details for 10612-9 by TE Connectivity
Overview of 10612-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106127-C812101LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 12HP+48S+8LP PF, Right Angle, Receptacle. | |
10106124-F006001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 15HP+24S STB, Right Angle, Header. | |
10106122-4003001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4ACP+12S STB, Vertical, Receptacle. |
Price & Stock for 10612-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3047
|
Newark | Multicored Cable/Wire Rohs Compliant: Yes |Raychem Te Connectivity 10612-9 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$2,045.2700 / $2,147.9300 | Buy Now |
DISTI #
RYC10612-9
|
Heilind Electronics | 10612-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Twinaxial Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 24AWG 3.3mm White RoHS: Compliant |
44 Partner Stock |
|
$3.4600 / $14.7400 | Buy Now |
DISTI #
RYC10612-9
|
Interstate Connecting Components | 10612-9 | 0 |
|
Buy Now | |
|
Master Electronics | Twinaxial Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 24AWG 3.3mm White RoHS: Compliant |
44 Partner Stock |
|
$3.4600 / $14.7400 | Buy Now |
Part Details for 10612-9
10612-9 CAD Models
10612-9 Part Data Attributes
|
10612-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10612-9
TE Connectivity
Wire And Cable, 2 Conductor(s), 24AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |