Part Details for 1061152100 by Molex
Overview of 1061152100 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1061152100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7816
|
Newark | Fiber Optic Adapter, Lc Duplex Jack-Jack Rohs Compliant: Yes |Molex 1061152100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$25.8300 / $33.7800 | Buy Now |
DISTI #
WM6359-ND
|
DigiKey | CONN COUPLER RCPT LC-LC DUPLEX Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
422 In Stock |
|
$22.7161 / $30.6700 | Buy Now |
DISTI #
1061152100
|
Avnet Americas | Conn LC Adapter Single Mode/Multimode Duplex RCP/RCP ST Panel Mount Tray - Trays (Alt: 1061152100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 10010100 Factory Stock |
|
$16.5228 | Buy Now |
DISTI #
56220491
|
Verical | Conn LC Adapter Single Mode/Multimode Duplex F/F ST Panel Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 8801 |
|
$18.8300 / $23.4900 | Buy Now |
DISTI #
106115-2100
|
TTI | Fiber Optic Connectors LC - LC ADAPTER DUPLEX SNAP MNT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Tray | Americas - 0 |
|
$19.9000 / $20.3000 | Buy Now |
DISTI #
1061152100
|
Avnet Americas | Conn LC Adapter Single Mode/Multimode Duplex RCP/RCP ST Panel Mount Tray - Trays (Alt: 1061152100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 10010100 Factory Stock |
|
$16.5228 | Buy Now |
DISTI #
MX-106115-2100
|
TME | 1061152100 Min Qty: 100 | 0 |
|
$24.1400 | RFQ |
DISTI #
1061152100
|
Avnet Abacus | Conn LC Adapter Single Mode/Multimode Duplex RCP/RCP ST Panel Mount Tray (Alt: 1061152100) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 0 Days | Abacus - 100 |
|
Buy Now | |
DISTI #
1061152100
|
Avnet Abacus | Conn LC Adapter Single Mode/Multimode Duplex RCP/RCP ST Panel Mount Tray (Alt: 1061152100) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3884576
|
element14 Asia-Pacific | FIBER OPTIC ADAPTER, LC DUPLEX JACK-JACK RoHS: Compliant Min Qty: 1 Container: Each | 58 |
|
$28.0685 | Buy Now |
Part Details for 1061152100
1061152100 CAD Models
1061152100 Part Data Attributes:
|
1061152100
Molex
Buy Now
Datasheet
|
Compare Parts:
1061152100
Molex
SINGLE/MULTI MODE, DUPLEX FIBER OPTIC ADAPTER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EMI SHIELDED | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE/MULTI | |
Option | GENERAL PURPOSE |