Part Details for 1061141200 by Molex
Overview of 1061141200 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1061141200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14154-ND
|
DigiKey | CONN COUPLR RCPT MPO-MPO SIMPLEX Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
104 In Stock |
|
$27.4548 / $37.0700 | Buy Now |
DISTI #
1061141200
|
Avnet Americas | Conn MPO Adapter Single Mode/Multimode Simplex ST - Trays (Alt: 1061141200) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 3 |
|
$23.8739 / $33.7307 | Buy Now |
DISTI #
65679933
|
Verical | Conn MPO Adapter Single Mode/Multimode Simplex F/F ST Panel Mount Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 475 |
|
$26.2900 / $28.3900 | Buy Now |
DISTI #
106114-1200
|
TTI | Fiber Optic Connectors MPO EMI ADAPTER SMAL ALL FLANGE SNAP Mnt RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 140 In Stock |
|
$26.8200 | Buy Now |
DISTI #
1061141200
|
Avnet Americas | Conn MPO Adapter Single Mode/Multimode Simplex ST - Trays (Alt: 1061141200) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 3 |
|
$23.8739 / $33.7307 | Buy Now |
DISTI #
MOL106114-1200
|
Interstate Connecting Components | MPO EMI ADAPTER SMALL FLA SNAP MNT | 1 |
|
$29.1788 / $29.6144 | Buy Now |
DISTI #
1061141200
|
Avnet Abacus | Conn MPO Adapter Single Mode/Multimode Simplex ST (Alt: 1061141200) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1061141200
|
Avnet Abacus | Conn MPO Adapter Single Mode/Multimode Simplex ST (Alt: 1061141200) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1061141200
1061141200 CAD Models
1061141200 Part Data Attributes:
|
1061141200
Molex
Buy Now
Datasheet
|
Compare Parts:
1061141200
Molex
Fiber Optic Connector Adapter, Single And Multi Mode, Simplex, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE AND MULTI | |
Option | GENERAL PURPOSE |