-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0291
|
Newark | Battery Holder, 20Mm Coin Cell, Smd, Battery Sizes Accepted:Coin Cell - 20Mm, No. Of Batteries:1, Product Range:-, Accessory Type:Coin Cell Holder, Battery Terminals:Smd, Contact Plating:Tin Plated Contacts, Msl:Msl 2 - 1 Year Rohs Compliant: Yes |Keystone 1061 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 794 |
|
$1.9900 / $3.2000 | Buy Now |
DISTI #
36-1061-ND
|
DigiKey | BATT HLD COIN 20MM 1 OR 2CEL SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4171 In Stock |
|
$1.4635 / $3.2000 | Buy Now |
DISTI #
534-1061
|
Mouser Electronics | Coin Cell Battery Holders 1X20MM SMT COIN HOLDER BULK RoHS: Compliant | 1080 |
|
$1.4600 / $3.0200 | Buy Now |
DISTI #
70182108
|
RS | Battery Holder, Heavy Duty, SMT, Coin Cell, 20 mm, Hi-Temp Nylon, UL94V-0, Black | Keystone Electronics 1061 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 100 |
|
$2.6900 / $3.2000 | Buy Now |
|
Future Electronics | Surface Mount Coin Cell Battery Holder for 20 mm Cell RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 257Bulk |
|
$1.9900 / $2.3000 | Buy Now |
|
Bisco Industries | 106 |
|
Buy Now | ||
DISTI #
KEY1061
|
Heilind Electronics | SM COIN CELL HOLDER | Americas - 894 in Stock975 On Order |
|
$2.3100 | Buy Now |
|
Onlinecomponents.com | Battery Holder 1-Cell Nylon Surface Mount Bulk RoHS: Compliant |
24 In Stock |
|
$1.0000 / $7.3500 | Buy Now |
|
Bristol Electronics | 625 |
|
RFQ | ||
|
Bristol Electronics | 1868 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy