Part Details for 1060D by Won-Top Electronics Co Ltd
Overview of 1060D by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61060DRBR | Texas Instruments | 15V, 400mA Switch, 1MHz Boost Converter w/Brightness Control for White LED Power Supplies 8-SON -40 to 85 |