106090-2800
Molex
Description: Fiber Optic LC Connector, 1 Contact(s), Single Mode

Overview of 106090-2800 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
UPA2800T1L-E1-AY Renesas Electronics Corporation Switching N-Channel Power MOSFET, HVSON, /Embossed Tape
2SK2800-E Renesas Electronics Corporation Nch Single Power Mosfet 60V 40A 20Mohm To-220Ab
ISL28006FH20Z-T7 Renesas Electronics Corporation Micropower, Rail to Rail Input Current Sense Amplifier with Voltage Output

Price & Stock for 106090-2800 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 55R8208
Newark Lc Apc Conn 125.5 0.5Um Conc Bare F |Molex 106090-2800 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $11.7400
$11.7400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 400 $13.0800
  • 800 $12.4200
  • 1,600 $11.8000
$11.8000 / $13.0800 Buy Now

CAD Models for 106090-2800 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 106090-2800 by Molex

106090-2800
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.70.00.00
Connection Type
SIMPLEX
Connector Type
FIBER OPTIC LC CONNECTOR
Contact Gender
MALE
Contact Style
OPTICAL FIBER
Coupling Type
THREADED
Mode
SINGLE
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Total Number of Contacts
1
Want to compare parts?
  1. 106090-2800
    Molex
    Fiber Optic LC Connector, 1 Contact(s), Single Mode
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 106090-2800 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 106090-2800 by Molex

Select Manufacturer
Which Manufacturer of 106090-2800 would you like to use for your alert(s)?
  • Please alert me when 106090-2800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 106090-2800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 106090-2800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 106090-2800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 106090-2800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 106090-2800 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: