Part Details for 106063-5400 by Molex
Overview of 106063-5400 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 106063-5400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M4609
|
Newark | Sc Conn (Sm126Zr) 3Mm 90D Bt 1Pc/Ea |Molex 106063-5400 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1060635400
|
Avnet Americas | Conn SC Single Mode Simplex ST Cable Mount - Trays (Alt: 1060635400) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
538-106063-5400
|
Mouser Electronics | Fiber Optic Connectors SC CONN (SM126ZR) 3m 26ZR) 3mm 90D BT 1PC RoHS: Compliant | 0 |
|
$7.4800 / $8.5700 | Order Now |
Part Details for 106063-5400
106063-5400 CAD Models
106063-5400 Part Data Attributes:
|
106063-5400
Molex
Buy Now
Datasheet
|
Compare Parts:
106063-5400
Molex
Fiber Optic SC Connector, 126um, Single Mode, Simplex
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 126um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |