Part Details for 106063-2300 by Molex
Results Overview of 106063-2300 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
106063-2300 Information
106063-2300 by Molex is a Fiber Optic SC Connector.
Fiber Optic SC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 106063-2300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1060632300
|
Avnet Americas | SC CONNECTOR MM TIGHT CABLE - Bulk (Alt: 1060632300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL106063-2300
|
Heilind Electronics | SC CONNECTOR MM TIGHT CAB | Americas - 110 in Stock |
|
$29.3433 / $37.0944 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3900 / $18.8000 | Buy Now |
DISTI #
MOL106063-2300
|
Interstate Connecting Components | SC CONNECTOR MM TIGHT CAB | 36 |
|
$29.3433 / $37.0944 | Buy Now |
Part Details for 106063-2300
106063-2300 CAD Models
106063-2300 Part Data Attributes
|
106063-2300
Molex
Buy Now
Datasheet
|
Compare Parts:
106063-2300
Molex
Fiber Optic SC Connector, Multi Mode, Simplex, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |