Part Details for 1060592031 by Molex
Overview of 1060592031 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1060592031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1060592031-ND
|
DigiKey | SC INDUSTRIAL ADAPTER MM Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$26.7500 | Buy Now |
DISTI #
1060592031
|
Avnet Americas | Conn SC Adapter Multimode RCP mm - Trays (Alt: 1060592031) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
65759038
|
Verical | Conn SC Adapter Multi Mode Simplex F/F ST Panel Mount Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$25.0800 | Buy Now |
Part Details for 1060592031
1060592031 CAD Models
1060592031 Part Data Attributes
|
1060592031
Molex
Buy Now
Datasheet
|
Compare Parts:
1060592031
Molex
Fiber Optic Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |