Part Details for 1060590220 by Molex
Overview of 1060590220 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1060590220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1060590220-ND
|
DigiKey | CONN COUPLER RCPT LC-LC DUPLEX Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.0620 | Buy Now |
DISTI #
1060590220
|
Avnet Americas | Conn LC Adapter Single Mode RCP mm - Trays (Alt: 1060590220) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$27.8802 / $39.3910 | Buy Now |
Part Details for 1060590220
1060590220 CAD Models
1060590220 Part Data Attributes
|
1060590220
Molex
Buy Now
Datasheet
|
Compare Parts:
1060590220
Molex
Fiber Optic Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 6 Weeks | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |