Part Details for 1060520040 by Molex
Overview of 1060520040 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1060520040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14149-ND
|
DigiKey | LOOPBACK FOR LC CONNECTORS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
81 In Stock |
|
$37.4940 / $43.3500 | Buy Now |
DISTI #
1060520040
|
Avnet Americas | Conn LC Multimode Simplex M ST Cable Mount 3dB - Bulk (Alt: 1060520040) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_06574477
|
Arrow Electronics | Conn LC Multi Mode Simplex M ST Cable Mount 3dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1729 | Americas - 10 |
|
$0.8047 / $3.1815 | Buy Now |
DISTI #
17238853
|
Verical | Conn LC Multi Mode Simplex M ST Cable Mount 3dB RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 349 |
|
$50.0700 / $59.3600 | Buy Now |
DISTI #
25855014
|
Verical | Conn LC Multi Mode Simplex M ST Cable Mount 3dB RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1729 | Americas - 10 |
|
$0.8047 | Buy Now |
DISTI #
1060520040
|
Avnet Abacus | Conn LC Multimode Simplex M ST Cable Mount 3dB (Alt: 1060520040) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1060520040
1060520040 CAD Models
1060520040 Part Data Attributes
|
1060520040
Molex
Buy Now
|
Compare Parts:
1060520040
Molex
|
Samacsys Manufacturer | Molex |