Part Details for 1060520000 by Weidmüller Interface GmbH & Co. KG
Overview of 1060520000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1060520000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4824
|
Newark | Bvf 7.62Hp/04/180Sf Sn Bk Bx |Weidmuller 1060520000 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4600 / $9.8800 | Buy Now |
DISTI #
281-4020-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 7.62MM Min Qty: 1 Lead time: 48 Weeks Container: Bulk |
30 In Stock |
|
$4.2804 / $7.1100 | Buy Now |
DISTI #
1060520000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Power Position 7.62mm Straight Cable Mount Black Box (Alt: 1060520000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
470-1060520000
|
Mouser Electronics | Pluggable Terminal Blocks BVF 7.62HP/04/180SF SN BK BX RoHS: Compliant | 0 |
|
$4.5500 / $7.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 20 Factory Stock |
|
$4.9800 / $6.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 20 Factory Stock |
|
$4.9800 / $6.5700 | Buy Now |