Part Details for 106034-0000 by Molex
Overview of 106034-0000 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 106034-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R8089
|
Newark | Scd Conn Tunable Fchan (Mmpc+Zr) |Molex 106034-0000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5500 / $15.0600 | Buy Now |
|
Onlinecomponents.com | SC Connector, Duplex, Fibre Channel, Multimode, 127µm Ceramic Ferrule, 3.00mm Duplex Cable, Beige Housing, Beige Boot, Tunable RoHS: Compliant | 0 |
|
$13.6200 / $19.2700 | Buy Now |
Part Details for 106034-0000
106034-0000 CAD Models
106034-0000 Part Data Attributes
|
106034-0000
Molex
Buy Now
Datasheet
|
Compare Parts:
106034-0000
Molex
Fiber Optic SC Connector, 2 Contact(s), Male, Multi Mode, Crimp Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Body Breadth | 0.852 inch | |
Body Length | 0.352 inch | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
Insulator Color | BEIGE | |
Manufacturer Series | 106034 | |
Mode | MULTI | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | TWO | |
Reliability | COMMERCIAL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for 106034-0000
This table gives cross-reference parts and alternative options found for 106034-0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 106034-0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1060340000 | CONN FIBER SC PLUG DUPLX 127UM | Molex | 106034-0000 vs 1060340000 |