Part Details for 1060320050 by Molex
Overview of 1060320050 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1060320050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1060320050-ND
|
DigiKey | CONN SC TUNABLE 3mm BEIGE (MMPC+ Min Qty: 15 Container: Tray MARKETPLACE PRODUCT |
400 In Stock |
|
$4.6500 / $4.9200 | Buy Now |
DISTI #
WM21978-ND
|
DigiKey | CONN FIBER SC PLUG SMPLX 127UM Min Qty: 400 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3952 | Buy Now |
DISTI #
1060320050
|
Avnet Americas | Conn SC Multimode Simplex PL ST Cable Mount 3mm Bulk - Trays (Alt: 1060320050) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.5250 / $3.9186 | Buy Now |
DISTI #
000000000002120897
|
Sager | Fiber Optic Connectors CONN SC TUNABLE 3mm BEIGE (MMPC+ZR) Min Qty: 400 | 0 |
|
$4.0600 / $4.6600 | Buy Now |
Part Details for 1060320050
1060320050 CAD Models
1060320050 Part Data Attributes
|
1060320050
Molex
Buy Now
|
Compare Parts:
1060320050
Molex
|
Samacsys Manufacturer | Molex |