Part Details for 106032-5510 by Molex
Overview of 106032-5510 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55101-S1102LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 2 Positions, 2.54 mm (0.100in)Pitch. | |
55101-G1125LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 25 Positions, 2.54 mm (0.100in) Pitch, Right Angle | |
55101-T1103LF | Amphenol Communications Solutions | BergStik, Board to Board connector, 2.54mm (0.100in), Unshrouded Right Angled Header, Through Hole, Single Row, 3 Positions. |
Price & Stock for 106032-5510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R8062
|
Newark | Sc Connector (Tunable) 126.0 Sm |Molex 106032-5510 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5400 / $10.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3600 / $11.8300 | Buy Now |
Part Details for 106032-5510
106032-5510 CAD Models
106032-5510 Part Data Attributes
|
106032-5510
Molex
Buy Now
Datasheet
|
Compare Parts:
106032-5510
Molex
Fiber Optic Connector, Single Mode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Body Breadth | 0.352 inch | |
Body Depth | 1.052 inch | |
Body Length | 0.352 inch | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
Insulator Color | BLUE | |
Mode | SINGLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE |