Part Details for 106032-2070 by Molex
Overview of 106032-2070 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 106032-2070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4636
|
Newark | Molex |Molex 106032-2070 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.4500 | Buy Now |
|
Onlinecomponents.com | SC Connector - Singlemode - 125.5µm Ceramic Ferrule - 3.00mm Simplex Cable - Black Housing - Black Boot - Tunable. |
211 Partner Stock |
|
$1.6900 / $2.9200 | Buy Now |
DISTI #
Molex 106032-2070
|
PEI Genesis | Fiber Optic SC Connector | 211 |
|
Buy Now | |
|
Master Electronics | SC Connector - Singlemode - 125.5µm Ceramic Ferrule - 3.00mm Simplex Cable - Black Housing - Black Boot - Tunable. |
211 Partner Stock |
|
$1.6900 / $2.9200 | Buy Now |
DISTI #
10150947
|
TestEquity LLC | Molex 106032-2070 SC Connector, Singlemode, 125.5um Ceramic Ferrule, 3.00mm Simplex Cable, Black Housing, Black Boot, Tunable | 211 |
|
$2.0500 | Buy Now |
Part Details for 106032-2070
106032-2070 CAD Models
106032-2070 Part Data Attributes:
|
106032-2070
Molex
Buy Now
Datasheet
|
Compare Parts:
106032-2070
Molex
Fiber Optic SC Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 8 Weeks | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Manufacturer Series | 106032 |