Part Details for 1060257145 by Molex
Overview of 1060257145 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1060257145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1060257145-ND
|
DigiKey | CONN FIBER LC PLUG DUPLX 126UM Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.6635 | Buy Now |
DISTI #
1060257145
|
Avnet Americas | Conn LC Single Mode mm - Trays (Alt: 1060257145) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ |
Part Details for 1060257145
1060257145 CAD Models
1060257145 Part Data Attributes
|
1060257145
Molex
Buy Now
Datasheet
|
Compare Parts:
1060257145
Molex
Fiber Optic LC Connector, 2 Contact(s), Single Mode, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Body Breadth | 0.437 inch | |
Body Depth | 1.995 inch | |
Body/Shell Style | PLUG | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC LC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
Insulator Color | BLUE | |
Mating Contact Pitch | 0.246 inch | |
Mode | SINGLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Polarization Key | POLAR PIN POSITION | |
Total Number of Contacts | 2 |