Part Details for 1060256-1 by TE Connectivity
Overview of 1060256-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1060256-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1060256-1-ND
|
DigiKey | CONN SMC RCPT STR 50 OHM PCB Min Qty: 800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5793 | Buy Now |
DISTI #
1060256-1
|
Avnet Americas | Conn SMC RCP 0Hz to 10GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 1060256-1) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1716 / $12.2404 | Buy Now |
DISTI #
71706946
|
RS | 5062 5003 09,SMC PCB JACK RECP | TE Connectivity 1060256-1 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5200 / $15.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Container: Box | 0Box |
|
$11.0600 | Buy Now |
DISTI #
AMP1060256-1
|
Heilind Electronics | 5062 5003 09,SMC PCB JACK RECP | Americas - 0 in Stock |
|
$12.6765 | Buy Now |
|
Onlinecomponents.com | 5062 5003 09,SMC PCB JACK RECP RoHS: Compliant | 0 |
|
$11.0400 / $31.0300 | Buy Now |
DISTI #
1060256-1
|
Avnet Americas | Conn SMC RCP 0Hz to 10GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 1060256-1) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1716 / $12.2404 | Buy Now |
DISTI #
AMP1060256-1
|
Interstate Connecting Components | 5062 5003 09,SMC PCB JACK RECP | 0 |
|
$12.6765 | Buy Now |
DISTI #
5062-5003-09
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000000655527
|
Sager | RF Connectors / Coaxial Connectors JACK STRAIGHT PCB Min Qty: 1 | 0 |
|
$12.0600 / $15.0900 | Buy Now |
Part Details for 1060256-1
1060256-1 CAD Models
1060256-1 Part Data Attributes:
|
1060256-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1060256-1
TE Connectivity
5062 5003 09,SMC PCB JACK RECP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.293 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |