Part Details for 1060255600 by Molex
Overview of 1060255600 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1060255600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1060255600-ND
|
DigiKey | LC DUPL CONN 126SM 90DEG BOOT 2. Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
49 In Stock |
|
$21.5600 / $22.4000 | Buy Now |
DISTI #
1060255600-ND
|
DigiKey | CONN FIBER LC PLUG DUPLX 126UM Min Qty: 400 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.3091 | Buy Now |
DISTI #
1060255600
|
Avnet Americas | Conn LC Single Mode mm - Trays (Alt: 1060255600) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$17.6602 / $24.9516 | Buy Now |
DISTI #
16846451
|
Verical | Conn LC Single Mode Duplex PL RA Cable Mount 2mm RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 49 |
|
$20.2200 / $21.0000 | Buy Now |
DISTI #
1060255600
|
Avnet Abacus | Conn LC Single Mode mm (Alt: 1060255600) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1060255600
1060255600 CAD Models
1060255600 Part Data Attributes
|
1060255600
Molex
Buy Now
|
Compare Parts:
1060255600
Molex
|
Samacsys Manufacturer | Molex |