Part Details for 1060253260 by Molex
Overview of 1060253260 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1060253260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1060253260-ND
|
DigiKey | LC DUPLEX CONNECTOR 3MM Min Qty: 5 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
136 In Stock |
|
$15.4400 / $16.7600 | Buy Now |
DISTI #
C1S516502442186
|
Chip1Stop | Conn LC Multimode Duplex PL ST Cable Mount 3mm RoHS: Compliant | 136 |
|
$15.2000 / $17.7000 | Buy Now |
Part Details for 1060253260
1060253260 CAD Models
1060253260 Part Data Attributes
|
1060253260
Molex
Buy Now
Datasheet
|
Compare Parts:
1060253260
Molex
Fiber Optic Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |