Part Details for 10602-24-9CS2777 by TE Connectivity
Overview of 10602-24-9CS2777 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1060-222 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL1060-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 4439, | |
XAL1060-222ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 10602-24-9CS2777
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J2180
|
Newark | 10602-24-9Cs2777 |Raychem Te Connectivity 10602-24-9CS2777 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.8500 | Buy Now |
DISTI #
RYC10602-24-9CS2777
|
Heilind Electronics | 10602-24-9CS2777 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9200 / $14.4300 | Buy Now |
DISTI #
RYC10602-24-9CS2777
|
Interstate Connecting Components | 10602-24-9CS2777 | 0 |
|
Buy Now | |
DISTI #
000000000001113821
|
Sager | TE Connectivity 10602-24-9CS2777 Min Qty: 1 | 0 |
|
$5.4300 / $6.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.9200 / $14.4300 | Buy Now |