Part Details for 106005-1001 by Molex
Results Overview of 106005-1001 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
106005-1001 Information
106005-1001 by Molex is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | 100183 - 2 x 8-Bit Recode Multiplier | |
100180FC | Rochester Electronics LLC | 100180 - Adder/Subtractor, 100K Series, 6-Bit, ECL | |
100182FC | Rochester Electronics LLC | 100182 - Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24 |
Price & Stock for 106005-1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R5324
|
Newark | Mtp Loopback 12 Ch Mm 50/125 |Molex 106005-1001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.4300 / $125.8500 | Buy Now |
DISTI #
538-106005-1001
|
Mouser Electronics | Fiber Optic Connectors MPO LOOPBACK 12 FIBER 50/125 RoHS: Compliant | 11 |
|
$115.1300 / $115.1400 | Buy Now |
DISTI #
71453774
|
RS | MTP LOOPBACK 12 CH MM 50/125 | Molex Incorporated 106005-1001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$195.3300 | RFQ |
DISTI #
MOL106005-1001
|
Heilind Electronics | MTP LOOPBACK 12 CH MM 50/125 | Americas - 0 in Stock |
|
$123.3769 / $127.1157 | Buy Now |
|
Onlinecomponents.com | MPO Loopback, Multimode, 12 Fiber, 50/125µm, Standard Pin Out RoHS: Compliant | 0 |
|
$127.6700 / $141.4600 | Buy Now |