Part Details for 10600-22-9 by TE Connectivity
Overview of 10600-22-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10600-22-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M6250
|
Newark | 10600-22-9 |Raychem Te Connectivity 10600-22-9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$10.3000 | Buy Now |
DISTI #
10600-22-9-ND
|
DigiKey | EMP HARDENED CABLES Min Qty: 2000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8191 | Buy Now |
DISTI #
RYC10600-22-9
|
Heilind Electronics | 10600-22-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 10600-22-9 RoHS: Compliant | 0 |
|
$10.4400 / $30.6500 | Buy Now |
DISTI #
RYC10600-22-9
|
Interstate Connecting Components | 10600-22-9 | 0 |
|
Buy Now | |
DISTI #
000000000001113816
|
Sager | TE Connectivity 10600-22-9 Min Qty: 1 | 0 |
|
$11.5400 / $14.4200 | Buy Now |
|
Master Electronics | 10600-22-9 RoHS: Compliant | 0 |
|
$10.4400 / $30.6500 | Buy Now |
Part Details for 10600-22-9
10600-22-9 CAD Models
10600-22-9 Part Data Attributes
|
10600-22-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10600-22-9
TE Connectivity
Wire And Cable, 2 Conductor(s), 22AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 5.486 mm | |
IEC Conformance | NO | |
Insulator Material | ETFE | |
Jacket Material | ETFE | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |