Part Details for 1060-915-DK by Silicon Laboratories Inc
Overview of 1060-915-DK by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1060-915-DK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2607-ND
|
DigiKey | KIT DEVELOPMENT FOR SI1060 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$385.7100 | Buy Now |
DISTI #
634-1060-915-DK
|
Mouser Electronics | Development Boards & Kits - Wireless Si1060, 915 MHz, +20 dBm, switch, EZRadioPro RoHS: Compliant | 1 |
|
$385.7100 | Buy Now |
DISTI #
V79:2366_17795954
|
Arrow Electronics | Si1060 Microcontroller Development Kit Win XP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 1 |
|
$239.2100 | Buy Now |
DISTI #
26119085
|
Verical | Si1060 Microcontroller Development Kit Win XP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$239.2100 | Buy Now |