Part Details for 1060-26 by KING TONY
Results Overview of 1060-26 by KING TONY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1060-26 Information
1060-26 by KING TONY is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
XAL1060-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 4539, CHIP, 4539, HALOGEN FREE AND ROHS COMPLIANT | |
XFL3010-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212 |
Price & Stock for 1060-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KT-1060-26
|
TME | Wrench, combination spanner, 26mm, Chrom-vanadium steel, L: 305mm Min Qty: 1 | 1 |
|
$15.2600 / $15.8700 | Buy Now |