Part Details for 1060-25 by KING TONY
Overview of 1060-25 by KING TONY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
106058-HMC455LP3 | Analog Devices | HMC455LP3 Evaluation PCB | |
106043-HMC457QS16G | Analog Devices | HMC457QS16G Evaluation PCB, 19 | |
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT |
Price & Stock for 1060-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KT-1060-25
|
TME | Wrench, combination spanner, 25mm, Chrom-vanadium steel, L: 295mm Min Qty: 1 | 1 |
|
$15.2700 / $15.8800 | Buy Now |