Part Details for 1060-20 by KING TONY
Overview of 1060-20 by KING TONY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
XAL1060-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 4539, CHIP, 4539, HALOGEN FREE AND ROHS COMPLIANT | |
XFL3010-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212 |
Price & Stock for 1060-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KT-1060-20
|
TME | Wrench, combination spanner, 20mm, Chrom-vanadium steel, L: 245mm Min Qty: 1 | 2 |
|
$9.4200 / $9.7900 | Buy Now |