-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN, S&F, SIZE 20, 14-16AWG, NICKEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MC010606222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 11.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle SMT, 30u\\ Gold Black. | |
G832MB010606222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle SMT, 30u\\ Gold Black. | |
XFL2006-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1060-20-0622CT-ND
|
DigiKey | PIN, SF, SIZE 20, 14-16, NI/NI Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Box |
13911 In Stock |
|
$0.0865 / $0.2900 | Buy Now |
DISTI #
571-1060-20-0622-LP
|
Mouser Electronics | Terminals RoHS: Compliant | 4196 |
|
$0.2010 / $0.2900 | Buy Now |
DISTI #
571-1060-20-0622-CT
|
Mouser Electronics | Terminals Cut Strip of 100 RoHS: Compliant | 2200 |
|
$0.1660 | Buy Now |
DISTI #
571-1060-20-0622
|
Mouser Electronics | Automotive Connectors PIN S&F SIZE 20 14-16AWG NICKEL RoHS: Compliant | 0 |
|
$0.0940 / $0.1150 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 16000 Package Multiple: 16000 Lead time: 7 Weeks | 0 |
|
$0.0923 | Buy Now |
DISTI #
DCN1060-20-0622
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | PIN, SF, SIZE 20, 14-16, NI/NI RoHS: Compliant |
1004 In Stock 8000 On Order |
|
$0.1104 / $0.1663 | Buy Now |
DISTI #
66310797
|
Verical | Contact PIN Crimp ST Cable Mount 14-16AWG T/R RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 1948 | Americas - 1000 |
|
$0.1541 / $0.2162 | Buy Now |
DISTI #
1060-20-0622
|
TTI | Automotive Connectors PIN S&F SIZE 20 14-16AWG NICKEL Min Qty: 16000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1310 | Buy Now |
DISTI #
DCN1060-20-0622
|
Interstate Connecting Components | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1060-20-0622
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1060-20-0622
TE Connectivity
PIN, S&F, SIZE 20, 14-16AWG, NICKEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.125 inch | |
Cable Entry-Min | 0.075 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 2.08 mm2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |