-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN, S&F, SIZE 20, 16-22AWG, NICKEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1060-122 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL1060-122ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL1060-122MEC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Composite-Core, SMD, 4539, CHIP, 4539, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5985
|
Newark | Automotive Contact, Pin, 22-16Awg, Crimp Rohs Compliant: Yes |Deutsch Te Connectivity 1060-20-0122 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0950 / $0.1070 | Buy Now |
DISTI #
1734-1146-1-ND
|
DigiKey | CONN PIN 16-22AWG NICKEL CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
54743 In Stock |
|
$0.0865 / $0.3000 | Buy Now |
DISTI #
571-1060-20-0122
|
Mouser Electronics | Automotive Connectors SZ 20 STAMP CONT PIN REEL OF 4000 RoHS: Compliant | 344000 |
|
$0.0760 / $0.0960 | Buy Now |
DISTI #
571-1060-20-0122-MR
|
Mouser Electronics | Automotive Connectors SZ 20 STAMP CONT PIN REEL OF 1000 RoHS: Compliant | 16000 |
|
$0.1210 | Buy Now |
DISTI #
571-1060-20-0122-LP
|
Mouser Electronics | Automotive Connectors SZ 20 STAMP CONT PIN Loose Piece RoHS: Compliant | 15419 |
|
$0.1890 / $0.2700 | Buy Now |
DISTI #
571-1060-20-0122-CT
|
Mouser Electronics | Automotive Connectors SZ 20 STAMP CONT PIN CUT STRIP OF 100 RoHS: Compliant | 10300 |
|
$0.1480 | Buy Now |
DISTI #
70663608
|
RS | Connector, Automotive, Size 20, Male, Pin, Crimp, Nickel, Signal, 22-16AWG | TE Connectivity 1060-20-0122 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3917 |
|
$0.0970 | Buy Now |
|
Future Electronics | 16 - 22 AWG Size 20 Male Crimp Pin for Automotive Connectors RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 492000Reel |
|
$0.0800 / $0.0874 | Buy Now |
|
Bisco Industries | 4000 |
|
Buy Now | ||
DISTI #
DCN1060-20-0122
|
Heilind Electronics | PIN, S&F, SIZE 20 NICKEL | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1060-20-0122
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1060-20-0122
TE Connectivity
PIN, S&F, SIZE 20, 16-22AWG, NICKEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.125 inch | |
Cable Entry-Min | 0.075 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 1.3 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 22 AWG |