-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN, S&F, SIZE 16, 12-16AWG, NICKEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5984
|
Newark | Automotive Contact, Pin, 16-12Awg, Crimp Rohs Compliant: Yes |Deutsch Te Connectivity 1060-16-1222 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8800 |
|
$0.1600 / $0.1750 | Buy Now |
DISTI #
38AJ4492
|
Newark | Automotive Contact, Pin, 16-12Awg, Crimp Rohs Compliant: Yes |Deutsch Te Connectivity 1060-16-1222 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2320 | Buy Now |
DISTI #
1734-1137-1-ND
|
DigiKey | CONN PIN 12-16AWG NICKEL CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
26363 In Stock |
|
$0.1125 / $0.2500 | Buy Now |
DISTI #
1060-16-1222
|
Avnet Americas | 1060-16-1222, Connectors - Tape and Reel (Alt: 1060-16-1222) Min Qty: 16000 Package Multiple: 16000 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$0.0863 / $0.1106 | Buy Now |
DISTI #
571-1060-16-1222-MR
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT PIN REEL OF 1000 RoHS: Compliant | 16000 |
|
$0.1380 | Buy Now |
DISTI #
571-1060-16-1222-CT
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT PIN CUT STRIP OF 100 RoHS: Compliant | 14900 |
|
$0.1650 | Buy Now |
DISTI #
571-1060-16-1222-LP
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT PIN Loose Piece RoHS: Compliant | 6209 |
|
$0.2010 / $0.2900 | Buy Now |
DISTI #
571-1060-16-1222
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT PIN RoHS: Compliant | 0 |
|
$0.0940 / $0.1150 | Order Now |
|
Future Electronics | DEUTSCH Pin Contact Nickel Crimp 12-16 AWG Power, Stamped RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 3 Weeks Container: Reel |
9600 Reel |
|
$0.1010 / $0.1050 | Buy Now |
DISTI #
DCN1060-16-1222
|
Heilind Electronics | CONTACT PIN 12-16AWG CRIMP NICKL | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1060-16-1222
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1060-16-1222
TE Connectivity
PIN, S&F, SIZE 16, 12-16AWG, NICKEL
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.14 inch | |
Cable Entry-Min | 0.075 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 3.31 mm2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 16 AWG |