Part Details for 1060-0135-02 by Encitech AB
Overview of 1060-0135-02 by Encitech AB
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
106058-HMC455LP3 | Analog Devices | HMC455LP3 Evaluation PCB | |
106043-HMC457QS16G | Analog Devices | HMC457QS16G Evaluation PCB, 19 | |
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT |
Price & Stock for 1060-0135-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4414-1060-0135-02-ND
|
DigiKey | D-SUB BACKSHELL, 15-WAY, FULL ME Min Qty: 1 Lead time: 12 Weeks Container: Bag |
427 In Stock |
|
$3.8000 / $8.5600 | Buy Now |
DISTI #
DCMR15-ULP
|
TME | Enclosure: for D-Sub connectors, D-Sub 15pin,D-Sub HD 26pin Min Qty: 1 | 225 |
|
$5.7300 / $8.2100 | Buy Now |