Part Details for 106 by Marathon Special Products
Overview of 106 by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B9475
|
Newark | Med Duty Double Row Terminal Block #670A Gp 06 |Marathon Special Products 106 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2900 / $17.8900 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 12 POS 9.5mm Screw Panel Mount 20A RoHS: Compliant |
10 In Stock |
|
$15.1700 / $23.2700 | Buy Now |
|
Master Electronics | Conn Barrier Strip 12 POS 9.5mm Screw Panel Mount 20A RoHS: Compliant |
10 In Stock |
|
$15.1700 / $23.2700 | Buy Now |