Part Details for 106-M2-P33-0.5A by E-T-A
Overview of 106-M2-P33-0.5A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106-M2-P33-0.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
106-M2-P33-0.5A-ND
|
DigiKey | CIR BRKR THRM 500MA 250VAC 48VDC Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
457-106-M2-P33-0.5A
|
Mouser Electronics | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati RoHS: Compliant | 49 |
|
$10.8200 / $17.3400 | Buy Now |
DISTI #
71493407
|
RS | Circuit Breaker Thermal Push-to-Reset Panel Mnt W/Collar 1P 250VAC 48VDC 0.5A | E-T-A Circuit Protection and Control 106-M2-P33-0.5A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6500 / $15.0500 | Buy Now |
DISTI #
000000000003898757
|
Sager | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Min Qty: 1 | 0 |
|
$8.3300 / $17.1000 | Buy Now |