Part Details for 106-M2-P10-1A by E-T-A
Overview of 106-M2-P10-1A by E-T-A
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106-M2-P10-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-1007-ND
|
DigiKey | CIR BRKR THRM 1A 250VAC 48VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
85 In Stock |
|
$7.5054 / $15.0100 | Buy Now |
DISTI #
457-106-M2-P10-1A
|
Mouser Electronics | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati RoHS: Compliant | 86 |
|
$7.5000 / $13.8000 | Buy Now |
DISTI #
70128721
|
RS | Circuit Breaker Thermal Push-to-Reset Panel Mnt W/Collar QC 1P 250VAC 48VDC 1A | E-T-A Circuit Protection and Control 106-M2-P10-1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 216 |
|
$12.0100 / $15.0100 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Thermal - 1 Pole - 1A 250VAC 48VDC - Push to Reset Actuator - Panel Mount. RoHS: Compliant |
805 In Stock |
|
$7.3200 / $13.2100 | Buy Now |
DISTI #
67514866
|
Verical | Circuit Breaker Thermal 1Pole 1A 240VAC/48VDC Min Qty: 5 Package Multiple: 5 Date Code: 2001 | Americas - 805 |
|
$9.8331 / $17.0232 | Buy Now |
|
Quest Components | 1 |
|
$13.1706 | Buy Now | |
DISTI #
000000000000784040
|
Sager | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Min Qty: 1 | 148 |
|
$7.8800 / $14.2500 | Buy Now |
DISTI #
SMC-106-M2-P10-1A
|
Sensible Micro Corporation | CIRCUIT BREAKER RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 34 |
|
RFQ | |
|
Master Electronics | Circuit Breaker - Thermal - 1 Pole - 1A 250VAC 48VDC - Push to Reset Actuator - Panel Mount. RoHS: Compliant |
805 In Stock |
|
$7.3200 / $13.2100 | Buy Now |
Part Details for 106-M2-P10-1A
106-M2-P10-1A CAD Models
106-M2-P10-1A Part Data Attributes
|
106-M2-P10-1A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
106-M2-P10-1A
E-T-A
CIRCUIT BREAKER PNL MT 1A 3PCS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Additional Feature | INTERRUPTING CURRENT-MAX AT 250 VAC, RATED BREAKING CAPACITY AT 48 VDC: 200 A | |
Body Breadth | 11 mm | |
Body Height | 27.6 mm | |
Body Length or Diameter | 19 mm | |
Circuit Function | TEASE-FREE AND TRIP-FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CBE; CQC; CSA; EN; GB; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |