Part Details for 106-M2-D91-P10-3A by E-T-A
Overview of 106-M2-D91-P10-3A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106-M2-D91-P10-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
106-M2-D91-P10-3A-ND
|
DigiKey | CIR BRKR THRM 3A Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4416 | Buy Now |
DISTI #
457-106M2D91P103A
|
Mouser Electronics | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati RoHS: Compliant | 0 |
|
$14.2000 / $19.4900 | Order Now |
DISTI #
71493271
|
RS | Circuit Breaker Thermal Push-to-Reset Panel Mnt W/Collar QC 1P 250VAC 48VDC 3A | E-T-A Circuit Protection and Control 106-M2-D91-P10-3A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6000 / $16.9200 | Buy Now |
DISTI #
000000000004973803
|
Sager | Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings Min Qty: 1 | 0 |
|
$9.3800 / $19.2200 | Buy Now |