Part Details for 106-1242-BL-00300-5 by CnC Tech LLC
Overview of 106-1242-BL-00300-5 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106-1242-BL-00300-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1892-ND
|
DigiKey | TOSLINK CABLE PLUG-PLUG RA 3M Min Qty: 1 Lead time: 20 Weeks Container: Bag |
70 In Stock |
|
$7.7777 / $12.8700 | Buy Now |
|
Onlinecomponents.com | Toslink Cable - M/M - Molded - Straight To 90° - 3M | 0 |
|
$7.7000 / $10.1900 | Buy Now |
Part Details for 106-1242-BL-00300-5
106-1242-BL-00300-5 CAD Models
106-1242-BL-00300-5 Part Data Attributes:
|
106-1242-BL-00300-5
CnC Tech LLC
Buy Now
|
Compare Parts:
106-1242-BL-00300-5
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |