Part Details for 106-012 by Altech Corporation
Overview of 106-012 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1623
|
Newark | Enclosure, Multipurpose, Ps, Gray/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polystyrene, External Height - Metric:111Mm, External Width - Metric:360Mm, External Depth - Metric:254Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Altech 106-012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.7900 / $169.4800 | Buy Now |
DISTI #
106-012-ND
|
DigiKey | BOX PLASTIC TRN Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.1400 | Buy Now |
DISTI #
845-106012
|
Mouser Electronics | Enclosures for Industrial Automation PS3625-11-tm,360x254x111mm Enclosure | 0 |
|
$119.7100 / $126.1300 | Order Now |
DISTI #
70074844
|
RS | Junction Box, Polysty, 14.21x10x4.37 , NEMA 4X, ClearCover, TK 3625 Series | Altech Corp 106-012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$121.0200 / $127.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$111.0200 | Buy Now |
|
Onlinecomponents.com | Enclosure PS3625-11-tm 360x254x111mm Polystyrene Transparent Lid M Knockouts RoHS: Compliant | 1 Factory Stock |
|
$111.2900 / $138.7600 | Buy Now |
|
Powell Electronics | PS3625-11-tm,360x254x111mm Enclosure Min Qty: 1 | 1 |
|
$143.3800 | Buy Now |
|
Master Electronics | Enclosure PS3625-11-tm 360x254x111mm Polystyrene Transparent Lid M Knockouts RoHS: Compliant | 1 Factory Stock |
|
$111.2900 / $138.7600 | Buy Now |
DISTI #
10106498
|
TestEquity LLC | Altech 106-012 Enclosure, Polystyrene, Gray, Tinted Cover, Metric Knockouts, 14.17" x 10", TK Series | 0 |
|
$138.7600 | Buy Now |
Part Details for 106-012
106-012 CAD Models
106-012 Part Data Attributes
|
106-012
Altech Corporation
Buy Now
|
Compare Parts:
106-012
Altech Corporation
Select a part to compare: |
Samacsys Manufacturer | Altech |