Part Details for 105TX-POE by Red Lion Controls
Overview of 105TX-POE by Red Lion Controls
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105TX-POE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X6827
|
Newark | 5 Port 10/100Basetx Industrial Ethernet Switch With Poe Capability On 4 Ports, Din-Rail Rohs Compliant: Yes |Red Lion Controls 105TX-POE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$395.0000 | Buy Now |
DISTI #
RLC266-ND
|
DigiKey | NETWORK SWITCH-UNMANAGED 5 PORT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$395.0020 / $403.9400 | Buy Now |
DISTI #
70229489
|
RS | Ethernet Switch, 5 Port, Unmanaged, 10 to 48 VDC, 100 Series | Red Lion Controls 105TX-POE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$444.3800 | Buy Now |
|
Neutron USA | N-Tron 5 port 10/100BaseTX Industrial Ethernet Switch with PoE capability on 4 ports, DIN-Rail | 5 |
|
$742.6700 | Buy Now |