Part Details for 105TTA450M by Illinois Capacitor Inc
Overview of 105TTA450M by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105TTA450M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6588
|
Newark | Aluminum Electrolytic Capacitor 1Uf, 450V, 20%, Axial, Capacitance:1Μf, Voltage(Dc):450V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Illinois Capacitor 105TTA450M RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1uF ±20% - 450WVDC - +85°C RoHS: Compliant |
2000 In Stock |
|
$0.5160 / $1.0980 | Buy Now |
DISTI #
78981584
|
Verical | Cap Aluminum Lytic 1uF 450V 20% (8 X 16mm) Axial 414.466 Ohm 19mA 2000h 85C Bulk Min Qty: 200 Package Multiple: 200 Date Code: 2326 | Americas - 2000 |
|
$0.6708 / $1.4300 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 1uF ±20% - 450WVDC - +85°C RoHS: Compliant |
2000 In Stock |
|
$0.5160 / $1.0980 | Buy Now |
Part Details for 105TTA450M
105TTA450M CAD Models
105TTA450M Part Data Attributes
|
105TTA450M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
105TTA450M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 414466 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.118 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 16 mA | |
Series | TTA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |