Part Details for 105TTA050M by Illinois Capacitor Inc
Overview of 105TTA050M by Illinois Capacitor Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105TTA050M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6585
|
Newark | Aluminum Electrolytic Capacitor 1Uf 50V 20%, Axial, Capacitance:1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:-, Product Width:- Rohs Compliant: Yes |Illinois Capacitor 105TTA050M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1198 |
|
$0.2960 / $0.7860 | Buy Now |
DISTI #
70112223
|
RS | Capacitor, Aluminum Electrolytic, Cap 1 uF, Tol 20%,Vol-Rtg 50 VDC, Axial,5x12.5mm | Illinois Capacitor - A Brand of Cornell Dubilier 105TTA050M RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 11 |
|
$0.4640 / $0.6630 | Buy Now |
|
Future Electronics | TTA Series 1 uF 50 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2900 / $0.3450 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1uF ±20% - 50WVDC - +85°C |
11750 In Stock |
|
$0.1901 / $0.2652 | Buy Now |
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Master Electronics | Aluminum Electrolytic Capacitor - 1uF ±20% - 50WVDC - +85°C |
11750 In Stock |
|
$0.1901 / $0.2652 | Buy Now |
Part Details for 105TTA050M
105TTA050M CAD Models
105TTA050M Part Data Attributes:
|
105TTA050M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
105TTA050M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | AXIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 165786 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 12 mA | |
Series | TTA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |