Part Details for 105PMB122KSP1 by Illinois Capacitor Inc
Overview of 105PMB122KSP1 by Illinois Capacitor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 105PMB122KSP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P0900
|
Newark | Film Capacitor, 1Uf 1200Wv +/-10% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 105PMB122KSP1 Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6600 | Buy Now |
DISTI #
70112080
|
RS | Capacitor, 1, 1200 WVDC, +/-10% @ 1 kHz, 20C, Tinned Copper Leads, 42.5 mm | Illinois Capacitor - A Brand of Cornell Dubilier 105PMB122KSP1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 395 |
|
$14.4100 / $16.2100 | Buy Now |
|
Future Electronics | PMB Series 1200 V 1 uF ±10 % Polypropylene Film Snubber Capacitor RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 35 Container: Bag | 0Bag |
|
$13.4000 / $14.0700 | Buy Now |
|
Onlinecomponents.com | HV Snubber - Metalized Polypropylene Film Capacitor - 1uF ±10% - 1200WVDC - +100°C | 0 |
|
$10.4600 / $29.3500 | Buy Now |
DISTI #
105PMB122KSP1
|
Richardson RFPD | IGBT SNUBBER CAPACITOR Min Qty: 630 | 0 |
|
$9.7000 / $10.7800 | Buy Now |
Part Details for 105PMB122KSP1
105PMB122KSP1 CAD Models
105PMB122KSP1 Part Data Attributes:
|
105PMB122KSP1
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
105PMB122KSP1
Illinois Capacitor Inc
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Additional Feature | RATED AC VOLTAGE(V) : 630 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Series | PMB | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG |