Part Details for 105PHC330KG by Cornell Dubilier Electronics Inc
Overview of 105PHC330KG by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for 105PHC330KG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-105PHC330KG
|
Mouser Electronics | Film Capacitors 1uF 10% tol. FILM RoHS: Compliant | 0 |
|
$1.0300 / $2.3900 | Order Now |
Part Details for 105PHC330KG
105PHC330KG CAD Models
105PHC330KG Part Data Attributes
|
105PHC330KG
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
105PHC330KG
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 330V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 6.9 mΩ | |
JESD-609 Code | e3 | |
Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 330 V | |
Ripple Current | 5500 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |