Part Details for 105PHB600K2H by Cornell Dubilier Electronics Inc
Overview of 105PHB600K2H by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105PHB600K2H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
105PHB600K2H-ND
|
DigiKey | CAP FILM 1UF 10% 600VDC RADIAL Min Qty: 4347 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4770 | Buy Now |
DISTI #
598-105PHB600K2H
|
Mouser Electronics | Film Capacitors 1uF 10% tol FILM RoHS: Compliant | 0 |
|
$2.8100 | Order Now |
Part Details for 105PHB600K2H
105PHB600K2H CAD Models
105PHB600K2H Part Data Attributes
|
105PHB600K2H
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
105PHB600K2H
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100KHZ; RIPPLE CURRENT IS MEASURED AT 100KHZ, 70CEL | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 6.1 mΩ | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Ripple Current | 8500 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |