Part Details for 105MWR250K by Cornell Dubilier Electronics Inc
Overview of 105MWR250K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 105MWR250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1025-ND
|
DigiKey | CAP FILM 1UF 10% 250VDC AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1558 In Stock |
|
$0.5439 / $1.8100 | Buy Now |
DISTI #
598-105MWR250K
|
Mouser Electronics | Film Capacitors 1uF 250V 10% RoHS: Compliant | 520 |
|
$0.5430 / $1.5900 | Buy Now |
DISTI #
26640545
|
Verical | Cap Film 1uF 250V PET 10%( 10.5 X 27mm) Axial 105°C RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 1200 |
|
$0.5629 | Buy Now |
DISTI #
105MWR250K
|
TTI | Film Capacitors 1uF 250V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.4560 / $0.6220 | Buy Now |
Part Details for 105MWR250K
105MWR250K CAD Models
105MWR250K Part Data Attributes
|
105MWR250K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
105MWR250K
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 10.5 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |