Part Details for 105MWR063K by Cornell Dubilier Electronics Inc
Overview of 105MWR063K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 105MWR063K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
105MWR063K-ND
|
DigiKey | CAP FILM 1UF 10% 63VDC AXIAL Min Qty: 4800 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4865 | Buy Now |
DISTI #
598-105MWR063K
|
Mouser Electronics | Film Capacitors 1uF 63 Volts 10% FIL M/IC RoHS: Compliant | 0 |
|
$0.4480 / $0.4920 | Order Now |
Part Details for 105MWR063K
105MWR063K CAD Models
105MWR063K Part Data Attributes
|
105MWR063K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
105MWR063K
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 20.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |